STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V

Номер на артикул на RS: 261-4731Марка: STMicroelectronics№ по каталога на производителя: Z0410MB
brand-logo
Преглед на всички в TRIAC

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DPAK

Maximum Gate Trigger Current

25mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 379,86

€ 0,152 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V

€ 379,86

€ 0,152 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DPAK

Maximum Gate Trigger Current

25mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more