STMicroelectronics Surface Mount, 4-pin, TRIAC, 800V

Номер на артикул на RS: 188-8307Марка: STMicroelectronics№ по каталога на производителя: Z0103NN5AA4
brand-logo
Преглед на всички в TRIAC

Технически документи

Спецификации

Rated Average On-State Current

1A

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Gate Trigger Current

25mA

Surge Current Rating

8.5A

Pin Count

4

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

7mA

Dimensions

6.7 x 3.7 x 1.8mm

Length

6.7mm

Width

3.7mm

Height

1.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 123,34

€ 0,123 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics Surface Mount, 4-pin, TRIAC, 800V

€ 123,34

€ 0,123 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics Surface Mount, 4-pin, TRIAC, 800V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
1000 - 1000€ 0,123€ 123,34
2000 - 4000€ 0,115€ 114,96
5000 - 9000€ 0,104€ 104,18
10000+€ 0,099€ 99,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

1A

Mounting Type

Surface Mount

Package Type

SOT-223

Maximum Gate Trigger Current

25mA

Surge Current Rating

8.5A

Pin Count

4

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

7mA

Dimensions

6.7 x 3.7 x 1.8mm

Length

6.7mm

Width

3.7mm

Height

1.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more