STMicroelectronics X-NUCLEO-IKA01A1, X-Nucleo Operational Amplifier Expansion Board for TSZ124

Технически документи
Спецификации
Brand
STMicroelectronicsAnalogue Function
Operational Amplifier
Kit Classification
Expansion Board
Featured Device
TSZ124
Kit Name
X-Nucleo
Детайли за продукта
X-NUCLEO-IKA01A1, Multi-Functional Expansion Board based on Operational Amplifiers for STM32 Nucleo
The X-NUCLEO-IKA01A1 is a multi-functional expansion board based on STMicroelectronics TSZ124 high accuracy zero drift micropower 5 V operational amplifier. An affordable and easy-to-use micropower, precision operational amplifier for STM32 Nucleo Development Board projects. The board connectors are compatible with the Arduino UNO R3 connectors. These features make an ideal analogue front-end (AFE) by conditioning signals for sensor interfaces and battery-powered portable applications. The current-sensing configuration allows application measurements with a Micro USB port. The TSZ124 operational amplifier has high accuracy and stability for an instrumentation amplifier structure. The expansion board also contains a TSU104 nanopower op-amp, and a TSV734 micropower op-amp for mobile applications.
Seven predefined configurations:
Instrumentation amplifier structure
Current sensing with or without USB
Photodiode/ultraviolet (UV) current sensing
Buffer
Full wave rectifier
Constant current LED driver
Window comparator
Prototyping area is available
Compatible with STM32 Nucleo development boards
Comprehensive free development firmware library (X-CUBE-ANALOG1)
Powered through the Arduino UNO connectors
€ 22,29
€ 22,29 Всеки (ex VAT)
1
€ 22,29
€ 22,29 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 22,29 |
5 - 9 | € 21,72 |
10+ | € 21,18 |
Технически документи
Спецификации
Brand
STMicroelectronicsAnalogue Function
Operational Amplifier
Kit Classification
Expansion Board
Featured Device
TSZ124
Kit Name
X-Nucleo
Детайли за продукта
X-NUCLEO-IKA01A1, Multi-Functional Expansion Board based on Operational Amplifiers for STM32 Nucleo
The X-NUCLEO-IKA01A1 is a multi-functional expansion board based on STMicroelectronics TSZ124 high accuracy zero drift micropower 5 V operational amplifier. An affordable and easy-to-use micropower, precision operational amplifier for STM32 Nucleo Development Board projects. The board connectors are compatible with the Arduino UNO R3 connectors. These features make an ideal analogue front-end (AFE) by conditioning signals for sensor interfaces and battery-powered portable applications. The current-sensing configuration allows application measurements with a Micro USB port. The TSZ124 operational amplifier has high accuracy and stability for an instrumentation amplifier structure. The expansion board also contains a TSU104 nanopower op-amp, and a TSV734 micropower op-amp for mobile applications.
Seven predefined configurations:
Instrumentation amplifier structure
Current sensing with or without USB
Photodiode/ultraviolet (UV) current sensing
Buffer
Full wave rectifier
Constant current LED driver
Window comparator
Prototyping area is available
Compatible with STM32 Nucleo development boards
Comprehensive free development firmware library (X-CUBE-ANALOG1)
Powered through the Arduino UNO connectors