STMicroelectronics Motor Configuration for STSPIN230 for STM32 Nucleo

Технически документи
Спецификации
Brand
STMicroelectronicsFor Use With
STM32 Nucleo
Kit Classification
Evaluation Board
Featured Device
STSPIN230
Kit Name
Motor Configuration
Детайли за продукта
X-NUCLEO-IHM11M1 BLDC Motor Driver Expansion Board
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC (BLDC) motor driver expansion board based on the STSPIN230 triple half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life.
Operating voltage range: +1.8 to +10Vdc
Output current: 1.3Arms
Current control with adjustable off-time
Standby consumption: <80nA
Non-dissipative over-current detection and protection
Over-temperature protection
Interlocking function
Hall/Encoder motor sensor connector and circuit
3 x Output activity LEDs
Fault LED
Potentiometer for manual speed control
Screw terminals for motor signals and power supply
ST morpho connectors for host MCU board
Arduino Uno r3 compatible Shield headers
Compatible with STM32 Nucleo MCU boards
Motor Controllers & Drivers, STMicroelectronics
€ 10,02
€ 10,02 Всеки (ex VAT)
1
€ 10,02
€ 10,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,02 |
5 - 9 | € 9,56 |
10+ | € 9,33 |
Технически документи
Спецификации
Brand
STMicroelectronicsFor Use With
STM32 Nucleo
Kit Classification
Evaluation Board
Featured Device
STSPIN230
Kit Name
Motor Configuration
Детайли за продукта
X-NUCLEO-IHM11M1 BLDC Motor Driver Expansion Board
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC (BLDC) motor driver expansion board based on the STSPIN230 triple half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life.
Operating voltage range: +1.8 to +10Vdc
Output current: 1.3Arms
Current control with adjustable off-time
Standby consumption: <80nA
Non-dissipative over-current detection and protection
Over-temperature protection
Interlocking function
Hall/Encoder motor sensor connector and circuit
3 x Output activity LEDs
Fault LED
Potentiometer for manual speed control
Screw terminals for motor signals and power supply
ST morpho connectors for host MCU board
Arduino Uno r3 compatible Shield headers
Compatible with STM32 Nucleo MCU boards