Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Operating Supply Voltage
45 V
Number of Outputs
8
Maximum Operating Current
700mA
Number of Inputs
8
Mounting Type
Surface Mount
Package Type
PowerSO
Pin Count
36
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
16 x 11.1 x 3.3mm
Детайли за продукта
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches, STMicroelectronics
€ 6,05
€ 6,05 Всеки (ex VAT)
Стандарт
1
€ 6,05
€ 6,05 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 6,05 |
| 5 - 9 | € 5,89 |
| 10 - 24 | € 5,73 |
| 25 - 49 | € 5,58 |
| 50+ | € 5,44 |
Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Operating Supply Voltage
45 V
Number of Outputs
8
Maximum Operating Current
700mA
Number of Inputs
8
Mounting Type
Surface Mount
Package Type
PowerSO
Pin Count
36
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
16 x 11.1 x 3.3mm
Детайли за продукта
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.


