Технически документи
Спецификации
Brand
STMicroelectronicsOutput Current
0.7 A
Supply Voltage
45V
Pin Count
36
Package Type
PowerSO
Driver Type
MOSFET
Number of Outputs
8
Topology
High Side
High and Low Sides Dependency
Independent
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Length
16mm
Dimensions
16 x 14.5 x 3.3mm
Height
3.3mm
Maximum Operating Temperature
+125 °C
Детайли за продукта
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches, STMicroelectronics
€ 5,36
€ 5,36 Всеки (ex VAT)
Стандарт
1
€ 5,36
€ 5,36 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsOutput Current
0.7 A
Supply Voltage
45V
Pin Count
36
Package Type
PowerSO
Driver Type
MOSFET
Number of Outputs
8
Topology
High Side
High and Low Sides Dependency
Independent
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Length
16mm
Dimensions
16 x 14.5 x 3.3mm
Height
3.3mm
Maximum Operating Temperature
+125 °C
Детайли за продукта
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.