STMicroelectronics VIPER22ADIP-E, PWM Controller, 50 V, 60 kHz 8-Pin, PDIP

Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Switching Frequency
60 kHz
Output Voltage
730 V
Control Method
Current
Fall Time
100ns
Mounting Type
Through Hole
Rise Time
50ns
Package Type
PDIP
Pin Count
8
Topology
Forward
Dimensions
10.16 x 7.11 x 4.95mm
Maximum Duty Cycle
16%
Length
10.16mm
PWM Controller Type
Current Mode
Width
7.11mm
Height
4.95mm
Maximum Operating Supply Voltage
50 V
Minimum Operating Supply Voltage
0 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Детайли за продукта
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.
AC/DC Converters, STMicroelectronics
€ 5,48
€ 1,096 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,48
€ 1,096 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,096 | € 5,48 |
25 - 45 | € 1,032 | € 5,16 |
50 - 120 | € 0,975 | € 4,87 |
125 - 245 | € 0,92 | € 4,60 |
250+ | € 0,877 | € 4,39 |
Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Switching Frequency
60 kHz
Output Voltage
730 V
Control Method
Current
Fall Time
100ns
Mounting Type
Through Hole
Rise Time
50ns
Package Type
PDIP
Pin Count
8
Topology
Forward
Dimensions
10.16 x 7.11 x 4.95mm
Maximum Duty Cycle
16%
Length
10.16mm
PWM Controller Type
Current Mode
Width
7.11mm
Height
4.95mm
Maximum Operating Supply Voltage
50 V
Minimum Operating Supply Voltage
0 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Детайли за продукта
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.