STMicroelectronics VIPER20ADIP-E, PWM Current Mode Controller, 500 mA, 200 kHz, 0 → 15 V, 8-Pin PDIP

Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Switching Frequency
200 kHz
Output Current
500 mA
Control Method
Current
Mounting Type
Through Hole
Fall Time
100ns
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Dimensions
10.92 x 6.6 x 3.32mm
Length
10.92mm
Width
6.6mm
Height
3.32mm
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Switching Frequency
200 kHz
Output Current
500 mA
Control Method
Current
Mounting Type
Through Hole
Fall Time
100ns
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Dimensions
10.92 x 6.6 x 3.32mm
Length
10.92mm
Width
6.6mm
Height
3.32mm