VIPER115XSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP

Технически документи
Спецификации
Brand
STMicroelectronicsConverter Type
Voltage
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 30 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
10
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+150 °C
Width
4mm
Minimum Operating Temperature
-40 °C
€ 6,98
€ 0,698 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,98
€ 0,698 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,698 | € 6,98 |
50 - 90 | € 0,662 | € 6,62 |
100 - 240 | € 0,597 | € 5,97 |
250 - 490 | € 0,567 | € 5,67 |
500+ | € 0,553 | € 5,53 |
Технически документи
Спецификации
Brand
STMicroelectronicsConverter Type
Voltage
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 30 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
10
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+150 °C
Width
4mm
Minimum Operating Temperature
-40 °C