Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

VIPER114LSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP

Номер на артикул на RS: 175-0473Марка: STMicroelectronics№ по каталога на производителя: VIPER114LSTR
brand-logo

Технически документи

Спецификации

Converter Type

Voltage

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 30 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

10

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 432,14

€ 0,573 Each (On a Reel of 2500) (ex VAT)

VIPER114LSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP

€ 1 432,14

€ 0,573 Each (On a Reel of 2500) (ex VAT)

VIPER114LSTR, Voltage - Frequency Converters, Voltage, , 10-Pin SSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Converter Type

Voltage

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 30 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

10

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+150 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more