Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics ULN2004A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP

Номер на артикул на RS: 168-6448Марка: STMicroelectronics№ по каталога на производителя: ULN2004A
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

5.1mm

Width

7.1mm

Minimum Operating Temperature

-20 °C

Dimensions

20 x 7.1 x 5.1mm

Maximum Operating Temperature

+85 °C

Length

20mm

Страна на произход

China

Детайли за продукта

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,69

€ 0,267 Each (In a Tube of 25) (ex VAT)

STMicroelectronics ULN2004A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP

€ 6,69

€ 0,267 Each (In a Tube of 25) (ex VAT)

STMicroelectronics ULN2004A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 75€ 0,267€ 6,68
100 - 475€ 0,177€ 4,43
500 - 975€ 0,172€ 4,31
1000 - 1975€ 0,169€ 4,22
2000+€ 0,164€ 4,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Minimum DC Current Gain

1000

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

5.1mm

Width

7.1mm

Minimum Operating Temperature

-20 °C

Dimensions

20 x 7.1 x 5.1mm

Maximum Operating Temperature

+85 °C

Length

20mm

Страна на произход

China

Детайли за продукта

Darlington Transistor Arrays, STMicroelectronics

Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от