Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics ULN2003TTR 5 NPN Darlington Transistor Array, 500 mA 1.6 V HFE:1000, 48-Pin QFN48

Номер на артикул на RS: 216-7884Марка: STMicroelectronics№ по каталога на производителя: ULN2003TTR
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

1.6 V

Maximum Emitter Base Voltage

1.6 V

Package Type

QFN48

Pin Count

48

Number of Elements per Chip

5

Minimum DC Current Gain

1000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,35

€ 0,334 Each (In a Pack of 25) (ex VAT)

STMicroelectronics ULN2003TTR 5 NPN Darlington Transistor Array, 500 mA 1.6 V HFE:1000, 48-Pin QFN48
Изберете тип опаковка

€ 8,35

€ 0,334 Each (In a Pack of 25) (ex VAT)

STMicroelectronics ULN2003TTR 5 NPN Darlington Transistor Array, 500 mA 1.6 V HFE:1000, 48-Pin QFN48
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 25€ 0,334€ 8,35
50 - 75€ 0,317€ 7,93
100 - 225€ 0,284€ 7,10
250 - 975€ 0,255€ 6,38
1000+€ 0,249€ 6,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

1.6 V

Maximum Emitter Base Voltage

1.6 V

Package Type

QFN48

Pin Count

48

Number of Elements per Chip

5

Minimum DC Current Gain

1000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more