STMicroelectronics ULN2002D1013TR, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000, 16-Pin SOIC

Технически документи
Спецификации
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.6 V
Height
1.65mm
Width
4mm
Minimum Operating Temperature
-20 °C
Dimensions
10 x 4 x 1.65mm
Maximum Operating Temperature
+85 °C
Length
10mm
Детайли за продукта
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
Darlington Transistor Drivers
€ 523,04
€ 0,209 Each (On a Reel of 2500) (ex VAT)
2500
€ 523,04
€ 0,209 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Minimum DC Current Gain
1000
Maximum Collector Emitter Saturation Voltage
1.6 V
Height
1.65mm
Width
4mm
Minimum Operating Temperature
-20 °C
Dimensions
10 x 4 x 1.65mm
Maximum Operating Temperature
+85 °C
Length
10mm
Детайли за продукта
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.