Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Switching Frequency
500 kHz
Output Current
1 A
Number of Outputs
1
Control Method
Current
Fall Time
50ns
Mounting Type
Through Hole
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Topology
Boost, Flyback
Dimensions
10.92 x 6.6 x 3.32mm
Maximum Duty Cycle
50%
Length
10.92mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
3.32mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
€ 5,80
€ 0,58 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 5,80
€ 0,58 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,58 | € 5,80 |
50 - 90 | € 0,551 | € 5,50 |
100 - 240 | € 0,496 | € 4,96 |
250 - 490 | € 0,446 | € 4,46 |
500+ | € 0,424 | € 4,24 |
Технически документи
Спецификации
Brand
STMicroelectronicsMaximum Switching Frequency
500 kHz
Output Current
1 A
Number of Outputs
1
Control Method
Current
Fall Time
50ns
Mounting Type
Through Hole
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Topology
Boost, Flyback
Dimensions
10.92 x 6.6 x 3.32mm
Maximum Duty Cycle
50%
Length
10.92mm
PWM Controller Type
Current Mode
Width
6.6mm
Height
3.32mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.