Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics UC2843BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8

Номер на артикул на RS: 151-962Марка: STMicroelectronics№ по каталога на производителя: UC2843BD1013TR
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,39

€ 0,469 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics UC2843BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8

€ 9,39

€ 0,469 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics UC2843BD1013TR, PWM Controller, 30 V, 500 kHz 8-Pin, SO8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
20 - 180€ 0,469€ 9,39
200 - 480€ 0,447€ 8,94
500 - 980€ 0,414€ 8,27
1000 - 1980€ 0,38€ 7,61
2000+€ 0,366€ 7,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.5mA

Maximum Sink Current

12mA

Maximum Supply Current

17 mA

Output Voltage

5 V

Number of Outputs

1

Package Type

SO8

Pin Count

8

Maximum Operating Supply Voltage

30 V

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more