Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
23nV/√Hz
Height
1.25mm
Dimensions
5 x 4 x 1.25mm
Length
5mm
Width
4mm
Детайли за продукта
UA741, Single General-Purpose Bipolar Operational Amplifier
Power supply operation from 5 V to 40 V
No latch-up
High voltage gain 200 V/mV typical
Short circuit protection
No frequency compensation required
LM248N is a Quad UA741 Bipolar Operational Amplifier
€ 5,23
€ 0,261 Each (In a Pack of 20) (ex VAT)
Стандарт
20
€ 5,23
€ 0,261 Each (In a Pack of 20) (ex VAT)
Стандарт
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 80 | € 0,261 | € 5,22 |
100 - 180 | € 0,246 | € 4,92 |
200 - 480 | € 0,234 | € 4,67 |
500 - 980 | € 0,22 | € 4,39 |
1000+ | € 0,209 | € 4,18 |
Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
106 dB
Typical Input Voltage Noise Density
23nV/√Hz
Height
1.25mm
Dimensions
5 x 4 x 1.25mm
Length
5mm
Width
4mm
Детайли за продукта
UA741, Single General-Purpose Bipolar Operational Amplifier
Power supply operation from 5 V to 40 V
No latch-up
High voltage gain 200 V/mV typical
Short circuit protection
No frequency compensation required
LM248N is a Quad UA741 Bipolar Operational Amplifier