Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.3 → 5.5 V
Typical Gain Bandwidth Product
8MHz
Typical Slew Rate
4.5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
91 dB
Typical Input Voltage Noise Density
21nV/√Hz
Length
5mm
Height
1.25mm
Width
4mm
Dimensions
5 x 4 x 1.25mm
Детайли за продукта
TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio.
Low power consumption: 820 μA typical
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV
€ 6,24
€ 0,624 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,24
€ 0,624 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 10 | € 0,624 | € 6,24 |
20 - 40 | € 0,513 | € 5,13 |
50 - 90 | € 0,50 | € 5,00 |
100 - 190 | € 0,487 | € 4,87 |
200+ | € 0,475 | € 4,75 |
Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
High Speed
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
2.3 → 5.5 V
Typical Gain Bandwidth Product
8MHz
Typical Slew Rate
4.5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
91 dB
Typical Input Voltage Noise Density
21nV/√Hz
Length
5mm
Height
1.25mm
Width
4mm
Dimensions
5 x 4 x 1.25mm
Детайли за продукта
TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio.
Low power consumption: 820 μA typical
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV