Технически документи
Спецификации
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2 - 5.5V
Maximum Input Offset Voltage
± 700µV
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Package Type
DFN8
Pin Count
8
Страна на произход
China
€ 3 196,07
€ 1,065 Each (On a Reel of 3000) (ex VAT)
3000
€ 3 196,07
€ 1,065 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
3000 - 3000 | € 1,065 | € 3 196,07 |
6000 - 6000 | € 1,037 | € 3 111,59 |
9000+ | € 1,011 | € 3 034,15 |
Технически документи
Спецификации
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2 - 5.5V
Maximum Input Offset Voltage
± 700µV
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Package Type
DFN8
Pin Count
8
Страна на произход
China