TSV782IDT STMicroelectronics, Op Amp Module 2, Rail to Rail Input/Output 120dB, 8-Pin SO8

Номер на артикул на RS: 261-4704Марка: STMicroelectronics№ по каталога на производителя: TSV782IDT
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2 - 5.5V

Maximum Input Offset Voltage

± 700µV

Number of Channels per Chip

2

Rail to Rail

Rail to Rail Input/Output

Package Type

SO8

Pin Count

8

Minimum CMRR

120dB

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 667,79

€ 1,067 Each (On a Reel of 2500) (ex VAT)

TSV782IDT STMicroelectronics, Op Amp Module 2, Rail to Rail Input/Output 120dB, 8-Pin SO8

€ 2 667,79

€ 1,067 Each (On a Reel of 2500) (ex VAT)

TSV782IDT STMicroelectronics, Op Amp Module 2, Rail to Rail Input/Output 120dB, 8-Pin SO8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
2500 - 2500€ 1,067€ 2 667,79
5000+€ 1,04€ 2 600,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2 - 5.5V

Maximum Input Offset Voltage

± 700µV

Number of Channels per Chip

2

Rail to Rail

Rail to Rail Input/Output

Package Type

SO8

Pin Count

8

Minimum CMRR

120dB

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more