Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
16
Typical Single Supply Voltage
1.5 → 5.5 V
Typical Gain Bandwidth Product
8kHz
Typical Slew Rate
3V/ms
Maximum Operating Frequency
100 Hz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
115 dB
Typical Input Voltage Noise Density
260nV/√Hz
Length
3mm
Height
0.88mm
Width
3mm
Dimensions
3 x 3 x 0.88mm
Детайли за продукта
TSU10x, Nano-Power 5 V CMOS Operational Amplifiers
The TSU101 (Single), TSU102 (Dual), and TSU104 (Quad) operational amplifiers offer a low-power typical current of 580 nA per a channel when supplied by 1.8 V.
Power supply operation from 1.5 V to 5.5 V
Unity gain stable
Rail-to-Rail input and output
Gain bandwidth product: 8 kHz typical
€ 7,77
€ 1,554 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,77
€ 1,554 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
16
Typical Single Supply Voltage
1.5 → 5.5 V
Typical Gain Bandwidth Product
8kHz
Typical Slew Rate
3V/ms
Maximum Operating Frequency
100 Hz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
115 dB
Typical Input Voltage Noise Density
260nV/√Hz
Length
3mm
Height
0.88mm
Width
3mm
Dimensions
3 x 3 x 0.88mm
Детайли за продукта
TSU10x, Nano-Power 5 V CMOS Operational Amplifiers
The TSU101 (Single), TSU102 (Dual), and TSU104 (Quad) operational amplifiers offer a low-power typical current of 580 nA per a channel when supplied by 1.8 V.
Power supply operation from 1.5 V to 5.5 V
Unity gain stable
Rail-to-Rail input and output
Gain bandwidth product: 8 kHz typical