TSC212ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC70-6

Номер на артикул на RS: 225-0021Марка: STMicroelectronics№ по каталога на производителя: TSC212ICT
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Typical Dual Supply Voltage

±26V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SC70-6

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 068,10

€ 1,023 Each (On a Reel of 3000) (ex VAT)

TSC212ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC70-6

€ 3 068,10

€ 1,023 Each (On a Reel of 3000) (ex VAT)

TSC212ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC70-6
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Typical Dual Supply Voltage

±26V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SC70-6

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more