TSC210ICT STMicroelectronics, Current Sensing Amplifier Single Bidirectional 6-Pin SC-70

Номер на артикул на RS: 215-5543Марка: STMicroelectronics№ по каталога на производителя: TSC210ICT
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Typical Dual Supply Voltage

±26V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10,63

€ 1,063 Each (In a Pack of 10) (ex VAT)

TSC210ICT STMicroelectronics, Current Sensing Amplifier Single Bidirectional 6-Pin SC-70
Изберете тип опаковка

€ 10,63

€ 1,063 Each (In a Pack of 10) (ex VAT)

TSC210ICT STMicroelectronics, Current Sensing Amplifier Single Bidirectional 6-Pin SC-70

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 26 V

Typical Dual Supply Voltage

±26V

Minimum CMRR

105dB

Number of Channels per Chip

1

Output Type

Bidirectional

Package Type

SC-70

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more