Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TSC200IYDT STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin SO8

Номер на артикул на RS: 151-793Марка: STMicroelectronics№ по каталога на производителя: TSC200IYDT
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 18

Minimum CMRR

80dB

Number of Channels per Chip

1

Output Type

Analogue Voltage

Package Type

SO8

Pin Count

8

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 149,34

€ 1,66 Each (On a Reel of 2500) (ex VAT)

TSC200IYDT STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin SO8

€ 4 149,34

€ 1,66 Each (On a Reel of 2500) (ex VAT)

TSC200IYDT STMicroelectronics, Current Sense Amplifier Single Analogue Voltage 8-Pin SO8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 18

Minimum CMRR

80dB

Number of Channels per Chip

1

Output Type

Analogue Voltage

Package Type

SO8

Pin Count

8

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more