TSB611ILT STMicroelectronics, Low Power, Op Amp, RRO, 560kHz, 5-Pin SOT-23

Номер на артикул на RS: 166-0963Марка: STMicroelectronics№ по каталога на производителя: TSB611ILT
brand-logo

Технически документи

Спецификации

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

560kHz

Typical Slew Rate

0.2V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

36 V

Typical Voltage Gain

120 dB

Rail to Rail

Rail to Rail Output

Output Current

60 (Sink) mA, 70 (Source) mA

Offset Voltage

1.6mV

Length

3mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 36 V

Input Offset Current

20nA

Dimensions

3 x 1.75 x 1.3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

37nV/√Hz

Страна на произход

Malaysia

Детайли за продукта

TSB611, Low Power, Rail-to-Rail Output, 36 V Operational Amplifier

Low offset voltage: 1 mV max.
Low power consumption: 125 μA max. (at 36 V)
Gain bandwidth product: 560 kHz typical
Power supply operation from 2.7 V to 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 419,42

€ 0,806 Each (On a Reel of 3000) (ex VAT)

TSB611ILT STMicroelectronics, Low Power, Op Amp, RRO, 560kHz, 5-Pin SOT-23

€ 2 419,42

€ 0,806 Each (On a Reel of 3000) (ex VAT)

TSB611ILT STMicroelectronics, Low Power, Op Amp, RRO, 560kHz, 5-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

560kHz

Typical Slew Rate

0.2V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

36 V

Typical Voltage Gain

120 dB

Rail to Rail

Rail to Rail Output

Output Current

60 (Sink) mA, 70 (Source) mA

Offset Voltage

1.6mV

Length

3mm

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 36 V

Input Offset Current

20nA

Dimensions

3 x 1.75 x 1.3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

37nV/√Hz

Страна на произход

Malaysia

Детайли за продукта

TSB611, Low Power, Rail-to-Rail Output, 36 V Operational Amplifier

Low offset voltage: 1 mV max.
Low power consumption: 125 μA max. (at 36 V)
Gain bandwidth product: 560 kHz typical
Power supply operation from 2.7 V to 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more