TS922AIPT STMicroelectronics, Audio, Op Amp, RRIO, 4MHz 1 kHz, 2.7 → 12 V, 8-Pin TSSOP

Номер на артикул на RS: 809-1464Марка: STMicroelectronics№ по каталога на производителя: TS922AIPT
brand-logo

Технически документи

Спецификации

Amplifier Type

Audio

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

4MHz

Typical Slew Rate

1.3V/µs

Maximum Operating Frequency

1 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

106 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.05mm

Width

4.5mm

Dimensions

3.1 x 4.5 x 1.05mm

Typical Input Voltage Noise Density

9nV/√Hz

Length

3.1mm

Детайли за продукта

TS92x, TS92xA, Excellent Audio Performance / Low Distortion Operational Amplifiers

The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.

Rail-to-Rail input and output
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,42

€ 1,283 Each (In a Pack of 5) (ex VAT)

TS922AIPT STMicroelectronics, Audio, Op Amp, RRIO, 4MHz 1 kHz, 2.7 → 12 V, 8-Pin TSSOP
Изберете тип опаковка

€ 6,42

€ 1,283 Each (In a Pack of 5) (ex VAT)

TS922AIPT STMicroelectronics, Audio, Op Amp, RRIO, 4MHz 1 kHz, 2.7 → 12 V, 8-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 1,283€ 6,42
10 - 95€ 1,089€ 5,44
100 - 495€ 0,74€ 3,70
500 - 995€ 0,698€ 3,49
1000+€ 0,543€ 2,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Audio

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

4MHz

Typical Slew Rate

1.3V/µs

Maximum Operating Frequency

1 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

106 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.05mm

Width

4.5mm

Dimensions

3.1 x 4.5 x 1.05mm

Typical Input Voltage Noise Density

9nV/√Hz

Length

3.1mm

Детайли за продукта

TS92x, TS92xA, Excellent Audio Performance / Low Distortion Operational Amplifiers

The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.

Rail-to-Rail input and output
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more