Технически документи
Спецификации
Brand
STMicroelectronicsComparator Type
Nano Power
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Output Type
Rail to Rail
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
0.9 → 5.5 V
Dimensions
2.9 x 1.6 x 1.3mm
Length
2.9mm
Width
1.6mm
Height
1.3mm
Typical CMRR
68dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Страна на произход
Malaysia
€ 2 202,02
€ 0,734 Each (On a Reel of 3000) (ex VAT)
3000
€ 2 202,02
€ 0,734 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsComparator Type
Nano Power
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Output Type
Rail to Rail
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
0.9 → 5.5 V
Dimensions
2.9 x 1.6 x 1.3mm
Length
2.9mm
Width
1.6mm
Height
1.3mm
Typical CMRR
68dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Страна на произход
Malaysia