Thyristor,TS820-600T 8A 600V

Номер на артикул на RS: 486-5198Марка: STMicroelectronics№ по каталога на производителя: TS820-600T
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

5A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

73A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.6V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Thyristor,TS820-600T 8A 600V

P.O.A.

Each (In a Pack of 5) (ex VAT)

Thyristor,TS820-600T 8A 600V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Rated Average On-State Current

5A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

73A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.6V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от