Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SO
Number of Internal Timers
2
Pin Count
14
Maximum Input Frequency
2.7MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Low Level Output Current
8mA
Maximum High Level Output Current
-2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 10 pF
Propagation Delay Test Condition
10pF
Length
8.75mm
Dimensions
8.75 x 4 x 1.65mm
Height
1.65mm
Width
4mm
€ 2,39
€ 2,39 Всеки (ex VAT)
Стандарт
1
€ 2,39
€ 2,39 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 2,39 |
| 10 - 99 | € 2,04 |
| 100 - 499 | € 1,55 |
| 500 - 999 | € 1,41 |
| 1000+ | € 1,37 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
SO
Number of Internal Timers
2
Pin Count
14
Maximum Input Frequency
2.7MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Low Level Output Current
8mA
Maximum High Level Output Current
-2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 10 pF
Propagation Delay Test Condition
10pF
Length
8.75mm
Dimensions
8.75 x 4 x 1.65mm
Height
1.65mm
Width
4mm


