Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics TS556IDTTR, CMOS Timer, Dual 2.7MHz, 14-Pin SO

Номер на артикул на RS: 188-9229Марка: STMicroelectronics№ по каталога на производителя: TS556IDTTR
brand-logo
Преглед на всички в Таймерни вериги

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SO

Number of Internal Timers

2

Pin Count

14

Maximum Input Frequency

2.7MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 10 pF

Height

1.65mm

Width

4mm

Dimensions

8.75 x 4 x 1.65mm

Propagation Delay Test Condition

10pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 724,75

€ 0,69 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics TS556IDTTR, CMOS Timer, Dual 2.7MHz, 14-Pin SO

€ 1 724,75

€ 0,69 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics TS556IDTTR, CMOS Timer, Dual 2.7MHz, 14-Pin SO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SO

Number of Internal Timers

2

Pin Count

14

Maximum Input Frequency

2.7MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 10 pF

Height

1.65mm

Width

4mm

Dimensions

8.75 x 4 x 1.65mm

Propagation Delay Test Condition

10pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more