Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics,1.2W, 24-Pin DFN TS4990IQT

Номер на артикул на RS: 189-2110Марка: STMicroelectronics№ по каталога на производителя: TS4990IQT
brand-logo

Технически документи

Спецификации

Amplifier Type

Audio Power Amplifier

Maximum Power

1.2W

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.2 → 5.5 V

Power Supply Type

Single

Package Type

DFN

Pin Count

24

Input Signal Type

Differential

Typical Gain Bandwidth Product

1.5MHz

Minimum Operating Temperature

-40 °C

Dimensions

3.15 x 3.15 x 0.95mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,68

€ 0,587 Each (In a Pack of 25) (ex VAT)

STMicroelectronics,1.2W, 24-Pin DFN TS4990IQT
Изберете тип опаковка

€ 14,68

€ 0,587 Each (In a Pack of 25) (ex VAT)

STMicroelectronics,1.2W, 24-Pin DFN TS4990IQT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 225€ 0,587€ 14,68
250 - 600€ 0,57€ 14,26
625 - 1225€ 0,556€ 13,90
1250 - 2475€ 0,541€ 13,52
2500+€ 0,528€ 13,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Audio Power Amplifier

Maximum Power

1.2W

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.2 → 5.5 V

Power Supply Type

Single

Package Type

DFN

Pin Count

24

Input Signal Type

Differential

Typical Gain Bandwidth Product

1.5MHz

Minimum Operating Temperature

-40 °C

Dimensions

3.15 x 3.15 x 0.95mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more