Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Audio
Output Type
Differential
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.2 → 5.5 V
Power Supply Type
Single
Package Type
QFN
Pin Count
24
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Temperature
-40 °C
Dimensions
4 x 4 x 0.95mm
Maximum Operating Temperature
+85 °C
€ 6 247,92
€ 6 247,92 1 Reel of 4000 (ex VAT)
1
€ 6 247,92
€ 6 247,92 1 Reel of 4000 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Audio
Output Type
Differential
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.2 → 5.5 V
Power Supply Type
Single
Package Type
QFN
Pin Count
24
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Temperature
-40 °C
Dimensions
4 x 4 x 0.95mm
Maximum Operating Temperature
+85 °C