Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TS462CDT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 12MHz 100 kHz, 2.7 → 10 V, 8-Pin SO

Номер на артикул на RS: 189-1885Марка: STMicroelectronics№ по каталога на производителя: TS462CDT
brand-logo

Технически документи

Спецификации

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.7 → 10 V

Typical Gain Bandwidth Product

12MHz

Output Type

Rail to Rail

Typical Slew Rate

4V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Offset Voltage

7mV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

10 V

Typical Voltage Gain

80 dB

Dimensions

5 x 4 x 1.5mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

4nV/√Hz

Length

5mm

Height

1.5mm

Width

4mm

Input Voltage Range

2.7 → 10 V

Input Offset Current

200pA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 950,80

€ 0,38 Each (On a Reel of 2500) (ex VAT)

TS462CDT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 12MHz 100 kHz, 2.7 → 10 V, 8-Pin SO

€ 950,80

€ 0,38 Each (On a Reel of 2500) (ex VAT)

TS462CDT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 12MHz 100 kHz, 2.7 → 10 V, 8-Pin SO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.7 → 10 V

Typical Gain Bandwidth Product

12MHz

Output Type

Rail to Rail

Typical Slew Rate

4V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Offset Voltage

7mV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

10 V

Typical Voltage Gain

80 dB

Dimensions

5 x 4 x 1.5mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

4nV/√Hz

Length

5mm

Height

1.5mm

Width

4mm

Input Voltage Range

2.7 → 10 V

Input Offset Current

200pA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more