Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics Adjustable Shunt Voltage Reference 1.24V 2% 5-Pin SOT23-5, TS431ILT

Номер на артикул на RS: 151-871Марка: STMicroelectronics№ по каталога на производителя: TS431ILT
brand-logo

Технически документи

Спецификации

Nominal Voltage

1.24V

Package Type

SOT23-5

Reference Type

Adjustable

Initial Accuracy

2%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

5

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 463,52

€ 0,155 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 1.24V 2% 5-Pin SOT23-5, TS431ILT

€ 463,52

€ 0,155 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 1.24V 2% 5-Pin SOT23-5, TS431ILT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Nominal Voltage

1.24V

Package Type

SOT23-5

Reference Type

Adjustable

Initial Accuracy

2%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

5

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more