Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
2.5A
Thyristor Type
SCR
Package Type
TO-220AB
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
33A
Mounting Type
Through Hole
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
0.8V
Maximum Holding Current
5mA
Pin Count
3
Dimensions
10.4 x 4.6 x 9.15mm
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.6V
Minimum Operating Temperature
-40 °C
Детайли за продукта
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
€ 1,10
€ 1,10 Всеки (ex VAT)
Стандарт
1
€ 1,10
€ 1,10 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 1,10 |
5 - 9 | € 1,02 |
10 - 24 | € 0,99 |
25 - 49 | € 0,94 |
50+ | € 0,87 |
Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
2.5A
Thyristor Type
SCR
Package Type
TO-220AB
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
33A
Mounting Type
Through Hole
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
0.8V
Maximum Holding Current
5mA
Pin Count
3
Dimensions
10.4 x 4.6 x 9.15mm
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.6V
Minimum Operating Temperature
-40 °C
Детайли за продукта
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.