Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TS3121IYLT STMicroelectronics, Comparator, Open Drain O/P, 1.7 → 5.5 V 5-Pin SOT323-5

Номер на артикул на RS: 285-643Марка: STMicroelectronics№ по каталога на производителя: TS3121IYLT
brand-logo
Преглед на всички в Компаратори

Технически документи

Спецификации

Comparator Type

Analog Comparator

Mounting Type

Surface Mount

Package Type

SOT323-5

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.7 → 5.5 V

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 759,25

€ 1,253 1 Reel of 1 (ex VAT)

TS3121IYLT STMicroelectronics, Comparator, Open Drain O/P, 1.7 → 5.5 V 5-Pin SOT323-5

€ 3 759,25

€ 1,253 1 Reel of 1 (ex VAT)

TS3121IYLT STMicroelectronics, Comparator, Open Drain O/P, 1.7 → 5.5 V 5-Pin SOT323-5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Comparator Type

Analog Comparator

Mounting Type

Surface Mount

Package Type

SOT323-5

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.7 → 5.5 V

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more