STMicroelectronics TN1625-1000G-TR, Thyristor, 16A

Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
16A
Thyristor Type
SCR
Package Type
D2PAK
Surge Current Rating
200A
Mounting Type
Surface Mount
Maximum Holding Current
40mA
Pin Count
3
Dimensions
10.28 x 9.35 x 4.37mm
Off-State Voltage
1000V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1000V
Maximum Operating Temperature
+125 °C
€ 8,36
€ 1,671 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 8,36
€ 1,671 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,671 | € 8,36 |
25 - 45 | € 1,587 | € 7,94 |
50 - 120 | € 1,431 | € 7,15 |
125 - 245 | € 1,283 | € 6,42 |
250+ | € 1,223 | € 6,11 |
Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
16A
Thyristor Type
SCR
Package Type
D2PAK
Surge Current Rating
200A
Mounting Type
Surface Mount
Maximum Holding Current
40mA
Pin Count
3
Dimensions
10.28 x 9.35 x 4.37mm
Off-State Voltage
1000V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1000V
Maximum Operating Temperature
+125 °C