STMicroelectronics 40V 350mA, Schottky Diode, 2-Pin MiniMELF TMMBAT48FILM

Номер на артикул на RS: 687-0852Марка: STMicroelectronics№ по каталога на производителя: TMMBAT48FILM
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

MiniMELF

Maximum Continuous Forward Current

350mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

7.5A

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,01

€ 0,07 Each (In a Pack of 100) (ex VAT)

STMicroelectronics 40V 350mA, Schottky Diode, 2-Pin MiniMELF TMMBAT48FILM
Изберете тип опаковка

€ 7,01

€ 0,07 Each (In a Pack of 100) (ex VAT)

STMicroelectronics 40V 350mA, Schottky Diode, 2-Pin MiniMELF TMMBAT48FILM
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 100€ 0,07€ 7,01
200 - 400€ 0,067€ 6,66
500 - 900€ 0,06€ 5,96
1000+€ 0,06€ 5,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

MiniMELF

Maximum Continuous Forward Current

350mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

7.5A

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more