STMicroelectronics 30V 200mA, Schottky Diode, 2-Pin MiniMELF TMMBAT43FILM

Номер на артикул на RS: 165-7712Марка: STMicroelectronics№ по каталога на производителя: TMMBAT43FILM
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

MiniMELF

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

4A

Страна на произход

Malaysia

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 71,59

€ 0,029 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics 30V 200mA, Schottky Diode, 2-Pin MiniMELF TMMBAT43FILM

€ 71,59

€ 0,029 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics 30V 200mA, Schottky Diode, 2-Pin MiniMELF TMMBAT43FILM

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

MiniMELF

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

4A

Страна на произход

Malaysia

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more