STMicroelectronics Adjustable Shunt Voltage Reference 2.5 - 36V ±0.25 % 3-Pin TO-92, TL1431ACZ

Номер на артикул на RS: 322-3492Марка: STMicroelectronics№ по каталога на производителя: TL1431ACZ
brand-logo

Технически документи

Спецификации

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±0.25 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

4.7 x 3.7 x 4.4mm

Maximum Operating Temperature

+70 °C

Length

4.7mm

Width

3.7mm

Minimum Operating Temperature

-20 °C

Height

4.4mm

Детайли за продукта

Voltage Reference, Adjustable, STMicroelectronics

Voltage References, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 0,50

€ 0,50 Всеки (ex VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 2.5 - 36V ±0.25 % 3-Pin TO-92, TL1431ACZ

€ 0,50

€ 0,50 Всеки (ex VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 2.5 - 36V ±0.25 % 3-Pin TO-92, TL1431ACZ
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 0,50
50 - 99€ 0,47
100 - 249€ 0,42
250 - 499€ 0,39
500+€ 0,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Nominal Voltage

2.5 - 36V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±0.25 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

4.7 x 3.7 x 4.4mm

Maximum Operating Temperature

+70 °C

Length

4.7mm

Width

3.7mm

Minimum Operating Temperature

-20 °C

Height

4.4mm

Детайли за продукта

Voltage Reference, Adjustable, STMicroelectronics

Voltage References, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от