TL082CPT STMicroelectronics, Dual Operational, Op Amp, 4MHz 100 kHz, 6 → 36 V, 8-Pin TSSOP

Номер на артикул на RS: 189-1881Марка: STMicroelectronics№ по каталога на производителя: TL082CPT
brand-logo

Технически документи

Спецификации

Amplifier Type

Dual Operational

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

6 → 36 V

Typical Gain Bandwidth Product

4MHz

Output Type

Swing

Typical Slew Rate

16V/µs

Maximum Operating Frequency

100 kHz

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

200 V/mV

Output Current

60 mA

Offset Voltage

10mV

Maximum Input Voltage

36 V

Width

3.1mm

Input Offset Current

10nA

Dimensions

4.5 x 3.1 x 1.05mm

Input Voltage Range

6 → 36 V

Height

1.05mm

Minimum Input Voltage

6 V

Typical Input Voltage Noise Density

15nV/√Hz

Length

4.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 645,18

€ 0,161 Each (On a Reel of 4000) (ex VAT)

TL082CPT STMicroelectronics, Dual Operational, Op Amp, 4MHz 100 kHz, 6 → 36 V, 8-Pin TSSOP

€ 645,18

€ 0,161 Each (On a Reel of 4000) (ex VAT)

TL082CPT STMicroelectronics, Dual Operational, Op Amp, 4MHz 100 kHz, 6 → 36 V, 8-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Dual Operational

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

6 → 36 V

Typical Gain Bandwidth Product

4MHz

Output Type

Swing

Typical Slew Rate

16V/µs

Maximum Operating Frequency

100 kHz

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

200 V/mV

Output Current

60 mA

Offset Voltage

10mV

Maximum Input Voltage

36 V

Width

3.1mm

Input Offset Current

10nA

Dimensions

4.5 x 3.1 x 1.05mm

Input Voltage Range

6 → 36 V

Height

1.05mm

Minimum Input Voltage

6 V

Typical Input Voltage Noise Density

15nV/√Hz

Length

4.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more