TL074ACD STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC

Номер на артикул на RS: 714-7474Марка: STMicroelectronics№ по каталога на производителя: TL074ACD
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

15nV/√Hz

Length

8.75mm

Width

4mm

Height

1.65mm

Dimensions

8.75 x 4 x 1.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TL074ACDT STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC
€ 0,912Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

TL074ACD STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC

P.O.A.

Each (In a Pack of 10) (ex VAT)

TL074ACD STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TL074ACDT STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC
€ 0,912Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

15nV/√Hz

Length

8.75mm

Width

4mm

Height

1.65mm

Dimensions

8.75 x 4 x 1.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TL074ACDT STMicroelectronics, Op Amp, 3MHz, 14-Pin SOIC
€ 0,912Each (In a Pack of 10) (ex VAT)