Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics TIP32C PNP Transistor, -3 A, -100 V, 3-Pin TO-220

Номер на артикул на RS: 168-6170Марка: STMicroelectronics№ по каталога на производителя: TIP32C
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

2 W

Minimum DC Current Gain

10

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.15 x 10.4 x 4.6mm

Детайли за продукта

PNP Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 22,76

€ 0,455 Each (In a Tube of 50) (ex VAT)

STMicroelectronics TIP32C PNP Transistor, -3 A, -100 V, 3-Pin TO-220

€ 22,76

€ 0,455 Each (In a Tube of 50) (ex VAT)

STMicroelectronics TIP32C PNP Transistor, -3 A, -100 V, 3-Pin TO-220
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,455€ 22,76
100 - 450€ 0,319€ 15,96
500 - 950€ 0,276€ 13,79
1000 - 1950€ 0,236€ 11,79
2000+€ 0,219€ 10,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

2 W

Minimum DC Current Gain

10

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.15 x 10.4 x 4.6mm

Детайли за продукта

PNP Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more