Технически документи
Спецификации
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
15 A
Maximum Collector Emitter Voltage
60 V
Package Type
TO-247
Mounting Type
Through Hole
Maximum Power Dissipation
90 W
Minimum DC Current Gain
20
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
20.15 x 15.75 x 5.15mm
Maximum Operating Temperature
+150 °C
Детайли за продукта
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
€ 22,27
€ 0,742 Each (In a Tube of 30) (ex VAT)
30
€ 22,27
€ 0,742 Each (In a Tube of 30) (ex VAT)
30
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
30 - 60 | € 0,742 | € 22,27 |
90 - 480 | € 0,52 | € 15,60 |
510+ | € 0,451 | € 13,54 |
Технически документи
Спецификации
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
15 A
Maximum Collector Emitter Voltage
60 V
Package Type
TO-247
Mounting Type
Through Hole
Maximum Power Dissipation
90 W
Minimum DC Current Gain
20
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
20.15 x 15.75 x 5.15mm
Maximum Operating Temperature
+150 °C
Детайли за продукта
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.