Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics TIP147 PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247

Номер на артикул на RS: 102-4104Марка: STMicroelectronics№ по каталога на производителя: TIP147
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

1mA

Dimensions

15.75 x 5.15 x 20.15mm

Width

5.15mm

Height

20.15mm

Minimum Operating Temperature

-65 °C

Length

15.75mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,42

€ 1,081 Each (In a Tube of 30) (ex VAT)

STMicroelectronics TIP147 PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247

€ 32,42

€ 1,081 Each (In a Tube of 30) (ex VAT)

STMicroelectronics TIP147 PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
30 - 60€ 1,081€ 32,42
90 - 210€ 0,819€ 24,57
240 - 480€ 0,794€ 23,83
510+€ 0,697€ 20,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Transistor Type

PNP

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

1mA

Dimensions

15.75 x 5.15 x 20.15mm

Width

5.15mm

Height

20.15mm

Minimum Operating Temperature

-65 °C

Length

15.75mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от