Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics TIP125 PNP Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220

Номер на артикул на RS: 168-6054Марка: STMicroelectronics№ по каталога на производителя: TIP125
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.2mA

Height

9.15mm

Width

4.6mm

Minimum Operating Temperature

-65 °C

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Детайли за продукта

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,05

€ 0,441 Each (In a Tube of 50) (ex VAT)

STMicroelectronics TIP125 PNP Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220

€ 22,05

€ 0,441 Each (In a Tube of 50) (ex VAT)

STMicroelectronics TIP125 PNP Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,441€ 22,05
100 - 450€ 0,311€ 15,57
500 - 950€ 0,257€ 12,84
1000 - 1950€ 0,233€ 11,65
2000+€ 0,228€ 11,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Transistor Type

PNP

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.2mA

Height

9.15mm

Width

4.6mm

Minimum Operating Temperature

-65 °C

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Детайли за продукта

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от