Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics TIP120 NPN Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220

Номер на артикул на RS: 151-945Марка: STMicroelectronics№ по каталога на производителя: TIP120
brand-logo

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,57

€ 0,479 1 Pack of 1 (ex VAT)

STMicroelectronics TIP120 NPN Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220

€ 9,57

€ 0,479 1 Pack of 1 (ex VAT)

STMicroelectronics TIP120 NPN Darlington Transistor, 5 A 60 V HFE:1000, 3-Pin TO-220
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Transistor Type

NPN

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more