STMicroelectronics TIP115 PNP Darlington Transistor, 2 A 60 V HFE:500, 3-Pin TO-220

Номер на артикул на RS: 485-9654Марка: STMicroelectronics№ по каталога на производителя: TIP115
brand-logo

Технически документи

Спецификации

Transistor Type

PNP

Maximum Continuous Collector Current

2 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

1mA

Minimum Operating Temperature

-65 °C

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Детайли за продукта

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
PNP darlington transistor,TIP115 4A
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,79

€ 0,757 Each (In a Pack of 5) (ex VAT)

STMicroelectronics TIP115 PNP Darlington Transistor, 2 A 60 V HFE:500, 3-Pin TO-220
Изберете тип опаковка

€ 3,79

€ 0,757 Each (In a Pack of 5) (ex VAT)

STMicroelectronics TIP115 PNP Darlington Transistor, 2 A 60 V HFE:500, 3-Pin TO-220
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 0,757€ 3,79
10 - 95€ 0,626€ 3,13
100 - 495€ 0,435€ 2,17
500 - 995€ 0,379€ 1,89
1000+€ 0,323€ 1,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
PNP darlington transistor,TIP115 4A
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Transistor Type

PNP

Maximum Continuous Collector Current

2 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

1mA

Minimum Operating Temperature

-65 °C

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Детайли за продукта

PNP Darlington Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
PNP darlington transistor,TIP115 4A
P.O.A.Всеки (ex VAT)