Технически документи
Спецификации
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
2 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
500
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
1mA
Height
9.15mm
Dimensions
10.4 x 4.6 x 9.15mm
Maximum Operating Temperature
+150 °C
Length
10.4mm
Width
4.6mm
Minimum Operating Temperature
-65 °C
Детайли за продукта
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
€ 5,55
€ 0,555 Each (In a Pack of 10) (ex VAT)
10
€ 5,55
€ 0,555 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,555 | € 5,55 |
100 - 490 | € 0,388 | € 3,88 |
500 - 990 | € 0,338 | € 3,38 |
1000 - 1990 | € 0,286 | € 2,86 |
2000+ | € 0,269 | € 2,69 |
Технически документи
Спецификации
Brand
STMicroelectronicsTransistor Type
NPN
Maximum Continuous Collector Current
2 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
500
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
1mA
Height
9.15mm
Dimensions
10.4 x 4.6 x 9.15mm
Maximum Operating Temperature
+150 °C
Length
10.4mm
Width
4.6mm
Minimum Operating Temperature
-65 °C
Детайли за продукта
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.