Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Bridge Amplifier
Output Type
2 Channel Stereo
Application
Speaker
Maximum Power
30W
Mounting Type
Through Hole
Amplifier Class
Class A-B
Power Supply Type
Single
Package Type
FLEXIWATT
Pin Count
25
Input Signal Type
Single Ended
Output Signal Type
Differential
Dimensions
29.23 x 4.5 x 15.7mm
Детайли за продукта
Automotive Audio Class-AB Power Amplifiers
STs Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.
Robust designs with integrated protection against short circuits, ESD, load dumping, over-temperature
Ability to drive very low impedance speakers
Products compliant with new stop-start engine and hybrid engine standards
Optional I²C interface and diagnostics
Optional digital input
Optional augmented efficiency
€ 104,54
€ 6,149 Each (In a Tube of 17) (ex VAT)
17
€ 104,54
€ 6,149 Each (In a Tube of 17) (ex VAT)
17
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
17 - 17 | € 6,149 | € 104,54 |
34 - 68 | € 5,991 | € 101,85 |
85+ | € 5,841 | € 99,30 |
Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Bridge Amplifier
Output Type
2 Channel Stereo
Application
Speaker
Maximum Power
30W
Mounting Type
Through Hole
Amplifier Class
Class A-B
Power Supply Type
Single
Package Type
FLEXIWATT
Pin Count
25
Input Signal Type
Single Ended
Output Signal Type
Differential
Dimensions
29.23 x 4.5 x 15.7mm
Детайли за продукта
Automotive Audio Class-AB Power Amplifiers
STs Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.
Robust designs with integrated protection against short circuits, ESD, load dumping, over-temperature
Ability to drive very low impedance speakers
Products compliant with new stop-start engine and hybrid engine standards
Optional I²C interface and diagnostics
Optional digital input
Optional augmented efficiency