Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics,30W, 25-Pin FLEXIWATT TDA7850

Номер на артикул на RS: 218-579Марка: STMicroelectronics№ по каталога на производителя: TDA7850
brand-logo

Технически документи

Спецификации

Amplifier Type

Bridge Amplifier

Output Type

2 Channel Stereo

Maximum Power

30W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Power Supply Type

Single

Package Type

FLEXIWATT

Pin Count

25

Input Signal Type

Single Ended

Output Signal Type

Differential

Dimensions

29.23 x 4.5 x 15.7mm

Length

29.23mm

Width

4.5mm

Детайли за продукта

Automotive Audio Class-AB Power Amplifiers

ST’s Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.

Robust designs with integrated protection against short circuits, ESD, load dumping, over-temperature
Ability to drive very low impedance speakers
Products compliant with new stop-start engine and hybrid engine standards
Optional I²C interface and diagnostics
Optional digital input
Optional augmented efficiency

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,91

€ 7,91 Всеки (ex VAT)

STMicroelectronics,30W, 25-Pin FLEXIWATT TDA7850
Изберете тип опаковка

€ 7,91

€ 7,91 Всеки (ex VAT)

STMicroelectronics,30W, 25-Pin FLEXIWATT TDA7850
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Bridge Amplifier

Output Type

2 Channel Stereo

Maximum Power

30W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Power Supply Type

Single

Package Type

FLEXIWATT

Pin Count

25

Input Signal Type

Single Ended

Output Signal Type

Differential

Dimensions

29.23 x 4.5 x 15.7mm

Length

29.23mm

Width

4.5mm

Детайли за продукта

Automotive Audio Class-AB Power Amplifiers

ST’s Automotive Audio Class-AB Power Amplifiers provide a clean and powerful audio. These are available from a single channel device to a more powerful quad channel single chip design.

Robust designs with integrated protection against short circuits, ESD, load dumping, over-temperature
Ability to drive very low impedance speakers
Products compliant with new stop-start engine and hybrid engine standards
Optional I²C interface and diagnostics
Optional digital input
Optional augmented efficiency

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more